
L201316Q-251MHF | |
|---|---|
DigiKey Part Number | 3013-L201316Q-251MHF-ND |
Manufacturer | |
Manufacturer Product Number | L201316Q-251MHF |
Description | FIXED IND 245UH 15.5A 17 MOHM TH |
Customer Reference | |
Detailed Description | 245 µH Unshielded Wirewound Inductor 15.5 A 17mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | L201316Q-251MHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | Radial, Horizontal (Open) | |
Size / Dimension | 1.260" L x 1.260" W (32.00mm x 32.00mm) | |
Height - Seated (Max) | 1.244" (31.60mm) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,13000 € | 25,13 € |
| 9 | 19,10556 € | 171,95 € |
| 45 | 17,90044 € | 805,52 € |
| Unit Price without VAT: | 25,13000 € |
|---|---|
| Unit Price with VAT: | 29,90470 € |

