
L201316Q-201MHF | |
|---|---|
DigiKey Part Number | 3013-L201316Q-201MHF-ND |
Manufacturer | |
Manufacturer Product Number | L201316Q-201MHF |
Description | FIXED IND 200UH 17.5A 13.8 MOHM |
Customer Reference | |
Detailed Description | 200 µH Unshielded Wirewound Inductor 17.5 A 13.8mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 13.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Supplier Device Package Radial, Horizontal (Open) |
Tolerance ±20% | Size / Dimension 1.260" L x 1.260" W (32.00mm x 32.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.244" (31.60mm) |
Current - Saturation (Isat) 27A |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| 9 | 18,69778 € | 168,28 € |
| 45 | 17,50800 € | 787,86 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |

