
L201316Q-131MHF | |
|---|---|
DigiKey Part Number | 3013-L201316Q-131MHF-ND |
Manufacturer | |
Manufacturer Product Number | L201316Q-131MHF |
Description | FIXED IND 135UH 21A 10.1 MOHM TH |
Customer Reference | |
Detailed Description | 135 µH Unshielded Wirewound Inductor 21 A 10.1mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | Radial, Horizontal (Open) | |
Size / Dimension | 1.260" L x 1.260" W (32.00mm x 32.00mm) | |
Height - Seated (Max) | 1.244" (31.60mm) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 € | 24,61 € |
| 9 | 18,58889 € | 167,30 € |
| 45 | 17,38422 € | 782,29 € |
| Unit Price without VAT: | 24,61000 € |
|---|---|
| Unit Price with VAT: | 29,28590 € |

