
L201316Q-110MHF | |
|---|---|
DigiKey Part Number | 3013-L201316Q-110MHFTR-ND |
Manufacturer | |
Manufacturer Product Number | L201316Q-110MHF |
Description | FIXED IND 11.6UH 72A 0.86 MOHM |
Customer Reference | |
Detailed Description | 11.6 µH Drum Core, Wirewound Inductor 72 A 0.86mOhm 2-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52.5A | |
DC Resistance (DCR) | 0.86mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP | |
Supplier Device Package | 2-DIP | |
Size / Dimension | 1.299" L x 1.259" W (33.00mm x 32.00mm) | |
Height - Seated (Max) | 1.244" (31.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,10000 € | 24,10 € |
| 9 | 17,94333 € | 161,49 € |
| 45 | 16,22222 € | 730,00 € |
| Unit Price without VAT: | 24,10000 € |
|---|---|
| Unit Price with VAT: | 28,67900 € |

