
L201314A-201LHF | |
|---|---|
DigiKey Part Number | 3013-L201314A-201LHF-ND |
Manufacturer | |
Manufacturer Product Number | L201314A-201LHF |
Description | FIXED IND 200UH 4.5A 75 MOHM TH |
Customer Reference | |
Detailed Description | 200 µH Toroidal Inductor 4.5 A 75mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 2.2A |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 0.984" L x 0.610" W (25.00mm x 15.50mm) |
Tolerance ±15% | Height - Seated (Max) 1.161" (29.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,13900 € | 71,39 € |
| 25 | 6,28920 € | 157,23 € |
| 275 | 5,09942 € | 1.402,34 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |

