
L201314A-151LHF | |
|---|---|
DigiKey Part Number | 3013-L201314A-151LHF-ND |
Manufacturer | |
Manufacturer Product Number | L201314A-151LHF |
Description | FIXED IND 150UH 6A 43 MOHM TH |
Customer Reference | |
Detailed Description | 150 µH Toroidal Inductor 6 A 43mOhm Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
DC Resistance (DCR) | 43mOhm | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads (Open) | |
Size / Dimension | 0.984" L x 0.610" W (25.00mm x 15.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 7,22900 € | 72,29 € |
| 25 | 6,36840 € | 159,21 € |
| 275 | 5,16360 € | 1.419,99 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |

