
L201219-400MHF | |
|---|---|
DigiKey Part Number | 3013-L201219-400MHF-ND |
Manufacturer | |
Manufacturer Product Number | L201219-400MHF |
Description | FIXED IND 40.2UH 24A 4.8 MOHM TH |
Customer Reference | |
Detailed Description | 40.2 µH Unshielded Toroidal Inductor 24 A 4.8mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.8mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 1.358" L x 0.669" W (34.50mm x 17.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,90000 € | 28,90 € |
| 5 | 28,04600 € | 140,23 € |
| 20 | 24,64700 € | 492,94 € |
| Unit Price without VAT: | 28,90000 € |
|---|---|
| Unit Price with VAT: | 34,39100 € |

