
L201219-251MHF | |
|---|---|
DigiKey Part Number | 3013-L201219-251MHF-ND |
Manufacturer | |
Manufacturer Product Number | L201219-251MHF |
Description | FIXED IND 251.2UH 9A 28 MOHM TH |
Customer Reference | |
Detailed Description | 251.2 µH Unshielded Toroidal Inductor 9 A 28mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.319" L x 0.787" W (33.50mm x 20.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 € | 29,26 € |
| 5 | 28,40000 € | 142,00 € |
| 20 | 25,81800 € | 516,36 € |
| Unit Price without VAT: | 29,26000 € |
|---|---|
| Unit Price with VAT: | 34,81940 € |

