
L201204-333MHF | |
|---|---|
DigiKey Part Number | 3013-L201204-333MHF-ND |
Manufacturer | |
Manufacturer Product Number | L201204-333MHF |
Description | FIXED IND 33.75MH 1.3A 3.48 OHM |
Customer Reference | |
Detailed Description | 33.75 mH Unshielded Toroidal Inductor 1.3 A 3.48Ohm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 950mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.48Ohm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 2.126" L x 0.992" W (54.00mm x 25.20mm) |
Tolerance ±20% | Height - Seated (Max) 2.193" (55.70mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,05000 € | 28,05 € |
| 6 | 25,49667 € | 152,98 € |
| 30 | 21,24767 € | 637,43 € |
| Unit Price without VAT: | 28,05000 € |
|---|---|
| Unit Price with VAT: | 33,37950 € |

