
L201204-162MHF | |
|---|---|
DigiKey Part Number | 3013-L201204-162MHF-ND |
Manufacturer | |
Manufacturer Product Number | L201204-162MHF |
Description | FIXED IND 1.634MH 5.6A 186 MOHM |
Customer Reference | |
Detailed Description | 1.634 mH Unshielded Toroidal Inductor 5.6 A 186mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 186mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 2.106" L x 1.043" W (53.50mm x 26.50mm) | |
Height - Seated (Max) | 2.165" (55.00mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 6 | 25,81833 € | 154,91 € |
| 30 | 21,51500 € | 645,45 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 33,79600 € |

