
L201204-161MHF | |
|---|---|
DigiKey Part Number | 3013-L201204-161MHF-ND |
Manufacturer | |
Manufacturer Product Number | L201204-161MHF |
Description | FIXED IND 165UH 17A 23.5 MOHM TH |
Customer Reference | |
Detailed Description | 165 µH Unshielded Toroidal Inductor 17 A 23.5mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 2.106" L x 1.043" W (53.50mm x 26.50mm) | |
Height - Seated (Max) | 2.165" (55.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,05000 € | 28,05 € |
| 6 | 25,49667 € | 152,98 € |
| 30 | 21,24767 € | 637,43 € |
| Unit Price without VAT: | 28,05000 € |
|---|---|
| Unit Price with VAT: | 33,37950 € |

