
L201203-262MHF | |
|---|---|
DigiKey Part Number | 3013-L201203-262MHF-ND |
Manufacturer | |
Manufacturer Product Number | L201203-262MHF |
Description | FIXED IND 2.632MH 4.5A 171 MOHM |
Customer Reference | |
Detailed Description | 2.632 mH Unshielded Toroidal Inductor 4.5 A 171mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 171mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.732" L x 0.811" W (44.00mm x 20.60mm) | |
Height - Seated (Max) | 1.807" (45.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 12 | 7,74500 € | 92,94 € |
| 60 | 6,88483 € | 413,09 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |

