
L201203-102MHF | |
|---|---|
DigiKey Part Number | 3013-L201203-102MHF-ND |
Manufacturer | |
Manufacturer Product Number | L201203-102MHF |
Description | FIXED IND 1.17MH 7A 73 MOHM TH |
Customer Reference | |
Detailed Description | 1.17 mH Unshielded Toroidal Inductor 7 A 73mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 73mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 1.732" L x 0.811" W (44.00mm x 20.60mm) |
Tolerance ±20% | Height - Seated (Max) 1.807" (45.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 12 | 7,64917 € | 91,79 € |
| 60 | 6,79917 € | 407,95 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |

