
L101456A-1R4MHF | |
|---|---|
DigiKey Part Number | 3013-L101456A-1R4MHFCT-ND |
Manufacturer | |
Manufacturer Product Number | L101456A-1R4MHF |
Description | FIXED IND 2.7UH 59A 0.86 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Wirewound Inductor 59 A 0.86mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 94A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.86mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.650" W (22.00mm x 16.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 18,93500 € | 37,87 € |
| 10 | 17,21200 € | 172,12 € |
| 30 | 15,49067 € | 464,72 € |
| 50 | 12,90900 € | 645,45 € |
| 150 | 11,18780 € | 1.678,17 € |
| Unit Price without VAT: | 18,93500 € |
|---|---|
| Unit Price with VAT: | 22,53265 € |

