
L101374SP-24 | |
|---|---|
DigiKey Part Number | 3013-L101374SP-24-ND |
Manufacturer | |
Manufacturer Product Number | L101374SP-24 |
Description | FIXED IND 18UH 28A 6 MOHM TH |
Customer Reference | |
Detailed Description | 18 µH Unshielded Wirewound Inductor 28 A 6mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | Radial | |
Size / Dimension | 1.319" L x 1.201" W (33.50mm x 30.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 € | 22,26 € |
| 10 | 18,83900 € | 188,39 € |
| 20 | 17,12600 € | 342,52 € |
| 100 | 13,70080 € | 1.370,08 € |
| Unit Price without VAT: | 22,26000 € |
|---|---|
| Unit Price with VAT: | 26,48940 € |

