
L101374SP-23 | |
|---|---|
DigiKey Part Number | 3013-L101374SP-23-ND |
Manufacturer | |
Manufacturer Product Number | L101374SP-23 |
Description | FIXED IND 15UH 28A 6 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 28 A 6mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.319" L x 1.201" W (33.50mm x 30.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.102" (28.00mm) |
Current - Saturation (Isat) 38.5A |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,07000 € | 22,07 € |
| 10 | 18,67200 € | 186,72 € |
| 20 | 16,97250 € | 339,45 € |
| 100 | 13,58140 € | 1.358,14 € |
| Unit Price without VAT: | 22,07000 € |
|---|---|
| Unit Price with VAT: | 26,26330 € |

