
L101374SP-16 | |
|---|---|
DigiKey Part Number | 3013-L101374SP-16-ND |
Manufacturer | |
Manufacturer Product Number | L101374SP-16 |
Description | FIXED IND 33UH 17A 15 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 17 A 15mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.319" L x 0.827" W (33.50mm x 21.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.102" (28.00mm) |
Current - Saturation (Isat) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| 10 | 13,58100 € | 135,81 € |
| 20 | 12,34050 € | 246,81 € |
| 100 | 9,87580 € | 987,58 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |

