
L101374SP-06 | |
|---|---|
DigiKey Part Number | 3013-L101374SP-06-ND |
Manufacturer | |
Manufacturer Product Number | L101374SP-06 |
Description | XFMR 33UH TH |
Customer Reference | |
Detailed Description | Resonant Converters For For DC/DC Converters SMPS Transformer Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Resonant Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Inductance @ Frequency | 33µH @ 100kHz | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.319" L x 0.728" W (33.50mm x 18.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 10 | 12,04800 € | 120,48 € |
| 20 | 10,32700 € | 206,54 € |
| 100 | 8,60600 € | 860,60 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |

