
L101247A-120L | |
|---|---|
DigiKey Part Number | 3013-L101247A-120LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L101247A-120L |
Description | FIXED IND 120NH 78A 0.125 MOHM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 78 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 107A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.252" W (10.00mm x 6.40mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,27487 € | 382,46 € |
| 1.200 | 0,84990 € | 1.019,88 € |
| Unit Price without VAT: | 1,27487 € |
|---|---|
| Unit Price with VAT: | 1,51710 € |

