
HIGH CURRENT CMC SAMPLES KIT | |
|---|---|
DigiKey Part Number | 3013-HIGHCURRENTCMCSAMPLESKIT-ND |
Manufacturer | |
Manufacturer Product Number | HIGH CURRENT CMC SAMPLES KIT |
Description | COMMON MODE CHOKES SAMPLE BOX |
Customer Reference | |
Detailed Description | Common Mode Chokes Kit 70 Pieces (Assorted Per Value) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Common Mode Chokes | |
Quantity | 70 Pieces (Assorted Per Value) | |
Mounting Type | Through Hole | |
Packages Included | Radial | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,48000 € | 120,48 € |
| Unit Price without VAT: | 120,48000 € |
|---|---|
| Unit Price with VAT: | 143,37120 € |

