
F2782Y001L-061 | |
|---|---|
DigiKey Part Number | 3013-F2782Y001L-061-ND |
Manufacturer | |
Manufacturer Product Number | F2782Y001L-061 |
Description | 1 Channel 1.5A CAT6a Data line a |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 5th Order Low Pass 1 Channel 1.5 A Module |
Datasheet | Datasheet |
Category | Current 1.5 A |
Manufacturer ITG Electronics, Inc. | ESD Protection No |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Applications Data Lines for Mobile Devices |
Part Status Active | Voltage - Rated 60V |
Type Low Pass | Mounting Type Chassis Mount |
Filter Order 5th | Package / Case Module |
Technology LC (T-Type) | Size / Dimension 11.181" L x 3.937" W (284.00mm x 100.00mm) |
Number of Channels 1 | Height 2.047" (52.00mm) |
Attenuation Value 100dB @ 30MHz ~ 10GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,95000 € | 424,95 € |
| 4 | 407,95250 € | 1.631,81 € |
| Unit Price without VAT: | 424,95000 € |
|---|---|
| Unit Price with VAT: | 505,69050 € |

