
F2781Y005L-014 | |
|---|---|
DigiKey Part Number | 3013-F2781Y005L-014-ND |
Manufacturer | |
Manufacturer Product Number | F2781Y005L-014 |
Description | FILTER LC (PI)/ RC (PI) BOLT |
Customer Reference | |
Detailed Description | LC (Pi), RC (Pi) EMI Filter Order Band Pass 4 Channel 5 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Band Pass | |
Technology | LC (Pi), RC (Pi) | |
Number of Channels | 4 | |
Attenuation Value | 100dB @ 1MHz ~ 10GHz | |
Current | 5 A | |
Operating Temperature | -25°C ~ 85°C | |
Applications | Datalines, Fire Alarm, LED Lighting | |
Mounting Type | Bolt Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,57000 € | 817,57 € |
| 4 | 800,35750 € | 3.201,43 € |
| Unit Price without VAT: | 817,57000 € |
|---|---|
| Unit Price with VAT: | 972,90830 € |

