
F2781Y002L-014 | |
|---|---|
DigiKey Part Number | 3013-F2781Y002L-014-ND |
Manufacturer | |
Manufacturer Product Number | F2781Y002L-014 |
Description | FILTER LC (PI)/ RC (PI) BOLT |
Customer Reference | |
Detailed Description | LC (Pi), RC (Pi) EMI Filter Order Band Pass 4 Channel 2.5 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Band Pass | |
Technology | LC (Pi), RC (Pi) | |
Number of Channels | 4 | |
Attenuation Value | 100dB @ 1MHz ~ 10GHz | |
Current | 2.5 A | |
Operating Temperature | -25°C ~ 85°C | |
Applications | Datalines, Fire Alarm, LED Lighting | |
Mounting Type | Bolt Mount |

