EMI Filter Order 3 Channel 2.5 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2779Y002L-013

DigiKey Part Number
3013-F2779Y002L-013-ND
Manufacturer
Manufacturer Product Number
F2779Y002L-013
Description
3 channel low voltage data line
Customer Reference
Detailed Description
EMI Filter Order 3 Channel 2.5 A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
100dB @ 1MHz ~ 10GHz
Manufacturer
ITG Electronics, Inc.
Current
2.5 A
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Applications
Datalines, Fire Alarm, LED Lighting
Number of Channels
3
Voltage - Rated
250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.