
F2771Y030T-001 | |
|---|---|
DigiKey Part Number | 3013-F2771Y030T-001-ND |
Manufacturer | |
Manufacturer Product Number | F2771Y030T-001 |
Description | LINE FILTER 120V/277VAC 30A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 120V, 277V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer ITG Electronics, Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Wire Leads |
Voltage - Rated AC 120V, 277V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,46000 € | 382,46 € |
| 3 | 365,45667 € | 1.096,37 € |
| Unit Price without VAT: | 382,46000 € |
|---|---|
| Unit Price with VAT: | 455,12740 € |

