
DMP282829A-341MHF | |
|---|---|
DigiKey Part Number | 3013-DMP282829A-341MHF-ND |
Manufacturer | |
Manufacturer Product Number | DMP282829A-341MHF |
Description | FIXED IND 0.34MH 10A 36.6 MOHM |
Customer Reference | |
Detailed Description | 0.34 mH Unshielded Wirewound Inductor 10 A 36.6mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 36.6mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.083" L x 1.122" W (27.50mm x 28.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 23,56000 € | 47,12 € |
| 10 | 18,84700 € | 188,47 € |
| 20 | 14,73500 € | 294,70 € |
| 100 | 12,67920 € | 1.267,92 € |
| Unit Price without VAT: | 23,56000 € |
|---|---|
| Unit Price with VAT: | 28,03640 € |

