
DMP282820A-331MHF | |
|---|---|
DigiKey Part Number | 3013-DMP282820A-331MHF-ND |
Manufacturer | |
Manufacturer Product Number | DMP282820A-331MHF |
Description | FIXED IND 330UH 7.7A 51.6 MOHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 7.7 A 51.6mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 51.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | Radial | |
Size / Dimension | 1.083" L x 0.787" W (27.50mm x 20.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 20,65500 € | 41,31 € |
| 10 | 16,86800 € | 168,68 € |
| 20 | 12,90900 € | 258,18 € |
| 100 | 11,01570 € | 1.101,57 € |
| Unit Price without VAT: | 20,65500 € |
|---|---|
| Unit Price with VAT: | 24,57945 € |

