
DCM282818H-253NHF | |
|---|---|
DigiKey Part Number | 3013-DCM282818H-253NHF-ND |
Manufacturer | |
Manufacturer Product Number | DCM282818H-253NHF |
Description | CMC 25MH 1.5A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 25 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 430mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 430mOhm |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.102" L x 1.102" W (28.00mm x 28.00mm) |
Filter Type Power Line | Height (Max) 0.709" (18.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 25 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 5 | 5,44000 € | 27,20 € |
| 20 | 4,24950 € | 84,99 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

