700 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 27mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM181713H-701NHF

DigiKey Part Number
3013-DCM181713H-701NHF-ND
Manufacturer
Manufacturer Product Number
DCM181713H-701NHF
Description
CMC 700UH 5A 2LN TH
Customer Reference
Detailed Description
700 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 27mOhm
Datasheet
 Datasheet
EDA/CAD Models
DCM181713H-701NHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
ITG Electronics, Inc.
DC Resistance (DCR) (Max)
27mOhm
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.709" L x 0.689" W (18.00mm x 17.50mm)
Filter Type
Power Line
Height (Max)
0.512" (13.00mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pin
Inductance @ Frequency
700 µH @ 10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,10000 €5,10 €
54,67400 €23,37 €
483,54417 €170,12 €
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,06900 €