
DCM181713H-153NHF | |
|---|---|
DigiKey Part Number | 3013-DCM181713H-153NHF-ND |
Manufacturer | |
Manufacturer Product Number | DCM181713H-153NHF |
Description | CMC 15MH 500MA 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 780mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 780mOhm |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.709" L x 0.689" W (18.00mm x 17.50mm) |
Filter Type Power Line | Height (Max) 0.512" (13.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 15 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 5 | 4,67400 € | 23,37 € |
| 48 | 3,54417 € | 170,12 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

