
DCM121107A-880Y | |
|---|---|
DigiKey Part Number | 3013-DCM121107A-880Y-ND |
Manufacturer | |
Manufacturer Product Number | DCM121107A-880Y |
Description | CMC DIP 88.0uH 1.6mOhm 30A Max |
Customer Reference | |
Detailed Description | 88 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 30A DCR 1.6mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 30A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 1.6mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.161" L x 0.709" W (29.50mm x 18.00mm) |
Number of Lines 2 | Height (Max) 1.083" (27.50mm) |
Inductance @ Frequency 88 µH @ 10 kHz | Package / Case Vertical, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 5 | 6,80000 € | 34,00 € |
| 10 | 5,94900 € | 59,49 € |
| 20 | 5,09950 € | 101,99 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |

