
DCM121107A-121Y | |
|---|---|
DigiKey Part Number | 3013-DCM121107A-121Y-ND |
Manufacturer | |
Manufacturer Product Number | DCM121107A-121Y |
Description | CMC DIP 127.0uH 2.4mOhm 24A Max |
Customer Reference | |
Detailed Description | 127 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 24A DCR 2.4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 127 µH @ 10 kHz | |
Current Rating (Max) | 24A | |
DC Resistance (DCR) (Max) | 2.4mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.161" L x 0.709" W (29.50mm x 18.00mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Vertical, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 5 | 6,80000 € | 34,00 € |
| 10 | 5,94900 € | 59,49 € |
| 20 | 5,09950 € | 101,99 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |

