
DCM101107A-291N | |
|---|---|
DigiKey Part Number | 3013-DCM101107A-291N-ND |
Manufacturer | |
Manufacturer Product Number | DCM101107A-291N |
Description | CMC DIP 0.29mH 3.3mOhm 16A Max |
Customer Reference | |
Detailed Description | 0.29 mH 2 Line Common Mode Choke Through Hole 16A DCR 3.3mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 16A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 3.3mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.043" L x 0.728" W (26.50mm x 18.50mm) |
Number of Lines 2 | Height (Max) 1.102" (28.00mm) |
Inductance @ Frequency 0.29 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 5 | 6,63000 € | 33,15 € |
| 10 | 5,77900 € | 57,79 € |
| 20 | 4,92950 € | 98,59 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

