
C301369A-252NU | |
|---|---|
DigiKey Part Number | 3013-C301369A-252NU-ND |
Manufacturer | |
Manufacturer Product Number | C301369A-252NU |
Description | 2.5mH, 30%, 23.0mOhm, 8.2A Max |
Customer Reference | |
Detailed Description | 2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 8.2A DCR 23mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 1 kHz | |
Current Rating (Max) | 8.2A | |
DC Resistance (DCR) (Max) | 23mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 1.339" W (34.00mm x 34.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,21000 € | 17,21 € |
| 5 | 16,78200 € | 83,91 € |
| 12 | 15,49083 € | 185,89 € |
| Unit Price without VAT: | 17,21000 € |
|---|---|
| Unit Price with VAT: | 20,47990 € |

