
C301313A-202NHF | |
|---|---|
DigiKey Part Number | 3013-C301313A-202NHF-ND |
Manufacturer | |
Manufacturer Product Number | C301313A-202NHF |
Description | CMC 2MH 5.6A 2LN TH |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5.6A DCR 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5.6A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 30mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.083" L x 1.012" W (27.50mm x 25.70mm) |
Number of Lines 2 | Height (Max) 0.748" (19.00mm) |
Inductance @ Frequency 2 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 5 | 8,07400 € | 40,37 € |
| 24 | 6,62917 € | 159,10 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

