
C301306H-901N | |
|---|---|
DigiKey Part Number | 3013-C301306H-901N-ND |
Manufacturer | |
Manufacturer Product Number | C301306H-901N |
Description | CMC 900UH 28A 2LN TH AEC-Q200 |
Customer Reference | |
Detailed Description | 900 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 28A DCR 4.5mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4.5mOhm |
Manufacturer ITG Electronics, Inc. | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 600V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.890" L x 1.732" W (48.00mm x 44.00mm) |
Inductance @ Frequency 900 µH @ 100 kHz | Height (Max) 1.339" (34.00mm) |
Current Rating (Max) 28A | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,40000 € | 20,40 € |
| 5 | 19,54800 € | 97,74 € |
| 10 | 17,84800 € | 178,48 € |
| Unit Price without VAT: | 20,40000 € |
|---|---|
| Unit Price with VAT: | 24,27600 € |

