
C301306-672NHF | |
|---|---|
DigiKey Part Number | 3013-C301306-672NHF-ND |
Manufacturer | |
Manufacturer Product Number | C301306-672NHF |
Description | CMC 6.7MH 7.5A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 6.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 35mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 7.5A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 35mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.713" L x 1.713" W (43.50mm x 43.50mm) |
Number of Lines 2 | Height (Max) 1.024" (26.00mm) |
Inductance @ Frequency 6.7 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| 5 | 18,68000 € | 93,40 € |
| 9 | 16,99778 € | 152,98 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 22,95510 € |

