
C20530A-702 | |
|---|---|
DigiKey Part Number | 3013-C20530A-702-ND |
Manufacturer | |
Manufacturer Product Number | C20530A-702 |
Description | CMC 7MH 15.5A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15.5A DCR 6.9mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 15.5A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 6.9mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.378" L x 0.768" W (35.00mm x 19.50mm) |
Number of Lines 2 | Height (Max) 1.339" (34.00mm) |
Inductance @ Frequency 7 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 5 | 12,74800 € | 63,74 € |
| 10 | 11,89900 € | 118,99 € |
| 50 | 11,04880 € | 552,44 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |

