
C20200-24 | |
|---|---|
DigiKey Part Number | 3013-C20200-24-ND |
Manufacturer | |
Manufacturer Product Number | C20200-24 |
Description | 3.0mH, 13.0A Rated. |
Customer Reference | |
Detailed Description | 3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 13A DCR 11mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 1 kHz | |
Current Rating (Max) | 13A | |
DC Resistance (DCR) (Max) | 11mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.772" L x 0.846" W (45.00mm x 21.50mm) | |
Height (Max) | 1.732" (44.00mm) | |
Package / Case | Radial, Vertical - 4 Leads |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 € | 18,93 € |
| 5 | 16,78200 € | 83,91 € |
| 9 | 15,70556 € | 141,35 € |
| 63 | 9,46667 € | 596,40 € |
| Unit Price without VAT: | 18,93000 € |
|---|---|
| Unit Price with VAT: | 22,52670 € |

