
C20200-21 | |
|---|---|
DigiKey Part Number | 3013-C20200-21-ND |
Manufacturer | |
Manufacturer Product Number | C20200-21 |
Description | 1,000uH, 7mOhm, 20Amp Max. |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 20A DCR 7mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 20A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.700" L x 0.925" W (43.18mm x 23.50mm) |
Filter Type Power Line | Height (Max) 1.650" (41.91mm) |
Number of Lines 2 | Package / Case Radial, Vertical - 4 Leads |
Inductance @ Frequency 1 mH @ 1 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,99000 € | 17,99 € |
| 5 | 15,84800 € | 79,24 € |
| 9 | 14,99222 € | 134,93 € |
| 63 | 8,56698 € | 539,72 € |
| Unit Price without VAT: | 17,99000 € |
|---|---|
| Unit Price with VAT: | 21,40810 € |

