
C20200-20 | |
|---|---|
DigiKey Part Number | 3013-C20200-20-ND |
Manufacturer | |
Manufacturer Product Number | C20200-20 |
Description | CMC 2.4MH 17A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 2.4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 17A DCR 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.4 mH @ 1 kHz | |
Current Rating (Max) | 17A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.700" L x 0.925" W (43.18mm x 23.50mm) | |
Height (Max) | 1.650" (41.91mm) | |
Package / Case | Radial, Vertical - 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 € | 18,07 € |
| 5 | 15,92200 € | 79,61 € |
| 9 | 15,06000 € | 135,54 € |
| 63 | 8,60603 € | 542,18 € |
| Unit Price without VAT: | 18,07000 € |
|---|---|
| Unit Price with VAT: | 21,50330 € |

