
C20200-15 | |
|---|---|
DigiKey Part Number | 3013-C20200-15-ND |
Manufacturer | |
Manufacturer Product Number | C20200-15 |
Description | CMC 1.2MH 16A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 1.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 16A DCR 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 1 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.500" L x 0.811" W (38.10mm x 20.60mm) | |
Height (Max) | 1.530" (38.86mm) | |
Package / Case | Radial, Vertical - 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 5 | 6,88400 € | 34,42 € |
| 16 | 5,64563 € | 90,33 € |
| 128 | 3,65758 € | 468,17 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |

