
C20200-14 | |
|---|---|
DigiKey Part Number | 3013-C20200-14-ND |
Manufacturer | |
Manufacturer Product Number | C20200-14 |
Description | CMC 2.5MH 12.5A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 12.5A DCR 11mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 12.5A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 11mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.450" L x 0.811" W (36.83mm x 20.60mm) |
Filter Type Power Line | Height (Max) 1.500" (38.10mm) |
Number of Lines 2 | Package / Case Radial, Vertical - 4 Leads |
Inductance @ Frequency 2.5 mH @ 1 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 5 | 6,80000 € | 34,00 € |
| 16 | 5,56688 € | 89,07 € |
| 128 | 3,58656 € | 459,08 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

