2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C20200-02

DigiKey Part Number
3013-C20200-02-ND
Manufacturer
Manufacturer Product Number
C20200-02
Description
CMC 2.5MH 2.4A 2LN THROUGH HOLE
Customer Reference
Detailed Description
2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 90mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITG Electronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.5 mH @ 1 kHz
Current Rating (Max)
2.4A
DC Resistance (DCR) (Max)
90mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.760" L x 0.492" W (19.30mm x 12.50mm)
Height (Max)
0.900" (22.86mm)
Package / Case
Radial, Vertical - 4 Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 154,91 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,45000 €6,45 €
55,16400 €25,82 €
363,01222 €108,44 €
4322,10847 €910,86 €
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,67550 €