
C20200-01 | |
|---|---|
DigiKey Part Number | 3013-C20200-01-ND |
Manufacturer | |
Manufacturer Product Number | C20200-01 |
Description | CMC 4MH 2.7A 2LN TH |
Customer Reference | |
Detailed Description | 4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.7A DCR 173mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.7A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 173mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.760" L x 0.492" W (19.30mm x 12.50mm) |
Filter Type Power Line | Height (Max) 0.900" (22.86mm) |
Number of Lines 2 | Package / Case Radial, Vertical - 4 Leads |
Inductance @ Frequency 4 mH @ 1 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 5 | 5,14000 € | 25,70 € |
| 36 | 2,99833 € | 107,94 € |
| 432 | 2,09891 € | 906,73 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

