
C201540A-301NHF | |
|---|---|
DigiKey Part Number | 3013-C201540A-301NHF-ND |
Manufacturer | |
Manufacturer Product Number | C201540A-301NHF |
Description | CMC 0.3mH 30% 4.6mOhm 10.0A Max. |
Customer Reference | |
Detailed Description | 300 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 4.6mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 4.6mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.945" L x 0.630" W (24.00mm x 16.00mm) |
Filter Type Power Line | Height (Max) 0.945" (24.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 300 µH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 5 | 4,42000 € | 22,10 € |
| 10 | 4,25000 € | 42,50 € |
| 50 | 3,39960 € | 169,98 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

