200 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 3.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C201540A-201NHF

DigiKey Part Number
3013-C201540A-201NHF-ND
Manufacturer
Manufacturer Product Number
C201540A-201NHF
Description
CMC 0.2mH 30% 3.5mOhm 12A
Customer Reference
Detailed Description
200 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 3.5mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
12A
Manufacturer
ITG Electronics, Inc.
DC Resistance (DCR) (Max)
3.5mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.945" L x 0.630" W (24.00mm x 16.00mm)
Filter Type
Power Line
Height (Max)
0.945" (24.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
200 µH @ 10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,67000 €4,67 €
54,42000 €22,10 €
104,25000 €42,50 €
503,39960 €169,98 €
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,55730 €