
C201540A-102NHF | |
|---|---|
DigiKey Part Number | 3013-C201540A-102NHF-ND |
Manufacturer | |
Manufacturer Product Number | C201540A-102NHF |
Description | CMC 1.0MH 30% 13.0M 6.0A MAX. |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 13mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 13mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.984" L x 0.669" W (25.00mm x 17.00mm) |
Number of Lines 2 | Height (Max) 1.043" (26.50mm) |
Inductance @ Frequency 1 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 5 | 4,42000 € | 22,10 € |
| 10 | 4,25000 € | 42,50 € |
| 50 | 3,39960 € | 169,98 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

