10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C201517BQ-103

DigiKey Part Number
3013-C201517BQ-103-ND
Manufacturer
Manufacturer Product Number
C201517BQ-103
Description
DIP CMC 10mH +50%/-30% 85mOhm 2A
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 85mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITG Electronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
85mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.551" W (18.00mm x 14.00mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,25000 €4,25 €
102,55000 €25,50 €
1001,69980 €169,98 €
Unit Price without VAT:4,25000 €
Unit Price with VAT:5,05750 €