
C201371A-502U | |
|---|---|
DigiKey Part Number | 3013-C201371A-502U-ND |
Manufacturer | |
Manufacturer Product Number | C201371A-502U |
Description | CMC 5MH 1.3A 2LN TH |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 180mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.3A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 180mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.551" L x 0.295" W (14.00mm x 7.50mm) |
Number of Lines 2 | Height (Max) 0.630" (16.00mm) |
Inductance @ Frequency 5 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 5 | 8,07400 € | 40,37 € |
| 10 | 7,64900 € | 76,49 € |
| 50 | 6,79920 € | 339,96 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

